-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal, 2mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22R2376
|
Newark | Mini Amp-In 2000,14-18 Awg Lf |Te Connectivity 3-647334-1 RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1420 | Buy Now |
DISTI #
A144618CT-ND
|
DigiKey | CONN TERM WTB 14-18AWG TIN Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7095 In Stock |
|
$0.0708 / $0.2100 | Buy Now |
DISTI #
3-647334-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 3-647334-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Container: Reel | 33000 Factory Stock |
|
$0.0750 | Buy Now |
DISTI #
571-3-647334-1
|
Mouser Electronics | Terminals MINI AMP-IN 2000 14-18 AWG LF RoHS: Compliant | 12000 |
|
$0.0740 / $0.0940 | Buy Now |
DISTI #
571-3-647334-1-LP
|
Mouser Electronics | Terminals MINI AMP-IN 2000 Loose Piece RoHS: Compliant | 2233 |
|
$0.1860 / $0.2600 | Buy Now |
DISTI #
571-3-647334-1-MR
|
Mouser Electronics | Terminals MINI AMP-IN 2000 Reel of 1000 RoHS: Compliant | 0 |
|
$0.1190 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0666 | Buy Now |
DISTI #
AMP3-647334-1
|
Heilind Electronics | MINI AMP-IN 2000,14-18 AW | Americas - 0 in Stock |
|
$0.0651 / $0.0857 | Buy Now |
|
Onlinecomponents.com | MINI AMP-IN 2000,14-18 AWG LF RoHS: Compliant |
24000 In Stock 21000 Factory Stock |
|
$0.0684 / $0.0912 | Buy Now |
DISTI #
82118340
|
Verical | PCB Terminals, Pin Solder Straight RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2424 | Americas - 24000 |
|
$0.0926 / $0.1186 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-647334-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-647334-1
TE Connectivity
PCB Terminal, 2mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |