Part Details for 3-655830-0 by TE Connectivity
Overview of 3-655830-0 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-655830-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X1525
|
Newark | Isolationscrimper |Amp Te Connectivity 3-655830-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$160.0000 / $198.7500 | Buy Now |
DISTI #
3937-3-655830-0-ND
|
DigiKey | ISOLATIONSCRIMPER Min Qty: 1 Lead time: 5 Weeks Container: Box MARKETPLACE PRODUCT |
2 In Stock |
|
$255.2360 / $349.6500 | Buy Now |
DISTI #
3-655830-0-ND
|
DigiKey | ISOLATIONSCRIMPER Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$195.6900 | Buy Now |
DISTI #
3-655830-0
|
Avnet Americas | ISOLATIONSCRIMPER - Bulk (Alt: 3-655830-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 Factory Stock |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
571-3-655830-0
|
Mouser Electronics | Crimpers / Crimping Tools ISOLATIONSCRIMPER | 0 |
|
$168.7300 / $187.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Container: Box | 0Box |
|
$160.9800 | Buy Now |
DISTI #
AMP3-655830-0
|
Heilind Electronics | ISOLATIONSCRIMPER | Americas - 0 in Stock |
|
$134.1912 / $198.4127 | Buy Now |
|
Onlinecomponents.com | ISOLATIONSCRIMPER RoHS: Compliant | 6 Factory Stock |
|
$126.5800 / $181.2500 | Buy Now |
DISTI #
AMP3-655830-0
|
Interstate Connecting Components | ISOLATIONSCRIMPER | 0 |
|
$134.1912 / $198.4127 | Buy Now |
|
Powell Electronics | ISOLATIONSCRIMPER Min Qty: 1 | 4 |
|
$140.3800 / $192.3100 | Buy Now |