Part Details for 3-6609974-6 by TE Connectivity
Overview of 3-6609974-6 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-6609974-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-3-6609974-6-ND
|
DigiKey | LINE FILTER 230A CHASSIS MOUNT Min Qty: 1 Lead time: 38 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$2,068.9455 / $2,308.5100 | Buy Now |
DISTI #
CCM2251-ND
|
DigiKey | LINE FILTER 230A CHASSIS MOUNT Min Qty: 1 Lead time: 38 Weeks Container: Box |
1 In Stock |
|
$839.6000 / $876.2100 | Buy Now |
DISTI #
3-6609974-6
|
Avnet Americas | Power Line Filter 50Hz/60Hz 230A 480VAC Terminal Block Flange Mount - Bulk (Alt: 3-6609974-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 4 Days Container: Bulk | 0 |
|
$945.2556 | Buy Now |
DISTI #
571-3-6609974-6
|
Mouser Electronics | Power Line Filters 230FCD10BS - F7799S 230A, DEL RoHS: Compliant | 1 |
|
$1,027.3900 | Buy Now |
DISTI #
72030572
|
RS | Filter, 230FCD10BS - F7799S 230A, DEL | TE Connectivity 3-6609974-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,194.4800 / $1,257.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Container: Box | 0Box |
|
$1,000.0600 | Buy Now |
|
Onlinecomponents.com | 230FCD10BS - F7799S 230A, DEL RoHS: Compliant |
8 On Order |
|
$1,081.1800 / $1,197.1500 | Buy Now |
DISTI #
COR230FCD10BS
|
Interstate Connecting Components | Cross Referenced to TE CNTY CORCOM - Part: COR230FCD10BS | 0 |
|
Buy Now | |
DISTI #
3-6609974-6
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 230A 480VAC Terminal Block Flange Mount (Alt: 3-6609974-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3-6609974-6
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 230A 480VAC Terminal Block Flange Mount (Alt: 3-6609974-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3-6609974-6
3-6609974-6 CAD Models
3-6609974-6 Part Data Attributes
|
3-6609974-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-6609974-6
TE Connectivity
(3-6609974-6) 230FCD10BS - F7799S 230A, DEL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 35 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Filter Type | THREE PHASE EMI FILTER | |
Frequency-Max | 30 MHz | |
Frequency-Min | 0.01 MHz | |
Height | 141 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 15 dB | |
Insertion Loss@Frequency-Min | 27 dB | |
Leakage Current-Max | 3.25 mA | |
Length | 300 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 230 A | |
Rated Voltage | 277 V | |
Width | 168 mm |