Part Details for 3-67042-4 by TE Connectivity
Overview of 3-67042-4 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 3-67042-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H0153
|
Newark | T-Pt Clip Rohs Compliant: Yes |Amp Te Connectivity 3-67042-4 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 | Buy Now |
DISTI #
3-67042-4-ND
|
DigiKey | TOOL REEL FEED SERVICE Min Qty: 20000 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1665 | Buy Now |
DISTI #
3-67042-4
|
Avnet Americas | Connector Accessories Clip-Style Contact - Tape and Reel (Alt: 3-67042-4) RoHS: Compliant Min Qty: 20000 Package Multiple: 2500 Lead time: 38 Weeks, 5 Days Container: Reel | 0 |
|
$1.0203 | Buy Now |
DISTI #
571-3-67042-4
|
Mouser Electronics | Standard Card Edge Connectors T-PT CLIP RoHS: Compliant | 0 |
|
$1.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.9880 | Buy Now |
DISTI #
AMP3-67042-4
|
Heilind Electronics | T-PT CLIP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | T-PT CLIP RoHS: Compliant | 0 |
|
$0.9760 / $2.8640 | Buy Now |
DISTI #
3-67042-4
|
Avnet Americas | Connector Accessories Clip-Style Contact - Tape and Reel (Alt: 3-67042-4) RoHS: Compliant Min Qty: 20000 Package Multiple: 2500 Lead time: 38 Weeks, 5 Days Container: Reel | 0 |
|
$1.0203 | Buy Now |
DISTI #
AMP3-67042-4
|
Interstate Connecting Components | T-PT CLIP | 0 |
|
Buy Now | |
DISTI #
000000000000843932
|
Sager | Standard Card Edge Connectors T-PT CLIP Min Qty: 2500 | 0 |
|
$1.3400 | Buy Now |
Part Details for 3-67042-4
3-67042-4 CAD Models
3-67042-4 Part Data Attributes:
|
3-67042-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-67042-4
TE Connectivity
T-PT CLIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 38 Weeks, 5 Days | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 28 AWG |