Part Details for 3-679440-8 by TE Connectivity
Overview of 3-679440-8 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Telecommunications
Electronic Manufacturing
Communication and Networking
Price & Stock for 3-679440-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-3-679440-8-ND
|
DigiKey | CRIMPER, INS. .090 Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$255.2360 / $349.6500 | Buy Now |
DISTI #
3-679440-8-ND
|
DigiKey | CRIMPER, INS. .090 Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$195.6900 | Buy Now |
DISTI #
3-679440-8
|
Avnet Americas | CRIMPER, INS. .090 - Bulk (Alt: 3-679440-8) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 Factory Stock |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
571-3-679440-8
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER INS. .090 | 0 |
|
$168.7300 / $187.4900 | Order Now |
DISTI #
AMP3-679440-8
|
Heilind Electronics | CRIMPER, INS. .090 | Americas - 0 in Stock |
|
$134.1912 / $198.4127 | Buy Now |
|
Onlinecomponents.com | CRIMPER, INS. .090 | 5 Factory Stock |
|
$126.5800 / $181.2500 | Buy Now |
DISTI #
AMP3-679440-8
|
Interstate Connecting Components | CRIMPER, INS. .090 | 0 |
|
$134.1912 / $198.4127 | Buy Now |
|
Powell Electronics | CRIMPER, INS. .090 Min Qty: 1 | 3 |
|
$140.3800 / $192.3100 | Buy Now |
DISTI #
3-679440-8
|
Avnet Abacus | (Alt: 3-679440-8) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CRIMPER, INS. .090 | 5 Factory Stock |
|
$126.5800 / $181.2500 | Buy Now |
Part Details for 3-679440-8
3-679440-8 CAD Models
3-679440-8 Part Data Attributes
|
3-679440-8
TE Connectivity
Buy Now
|
Compare Parts:
3-679440-8
TE Connectivity
TOOLS AND MACHINERY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
Wire Size-Max |