Part Details for 3-690403-4 by TE Connectivity
Overview of 3-690403-4 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 3-690403-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H0174
|
Newark | Crimper Insul F |Amp Te Connectivity 3-690403-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$160.0000 / $198.7500 | Buy Now |
DISTI #
3-690403-4-ND
|
DigiKey | CRIMPER INSUL F Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$195.6900 | Buy Now |
DISTI #
3-690403-4
|
Avnet Americas | CRIMPER INSUL F - Bulk (Alt: 3-690403-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 Factory Stock |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
571-3-690403-4
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER INSUL F | 0 |
|
$168.7300 / $187.4900 | Order Now |
DISTI #
AMP3-690403-4
|
Heilind Electronics | CRIMPER INSUL F | Americas - 0 in Stock |
|
$97.6912 / $171.6982 | Buy Now |
|
Onlinecomponents.com | CRIMPER INSUL F | 1 Factory Stock |
|
$126.5800 / $181.2500 | Buy Now |
DISTI #
3-690403-4
|
Avnet Americas | CRIMPER INSUL F - Bulk (Alt: 3-690403-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 Factory Stock |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
3-690403-4
|
Avnet Americas | CRIMPER INSUL F - Bulk (Alt: 3-690403-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 Factory Stock |
|
$111.3250 / $177.5000 | Buy Now |
DISTI #
AMP3-690403-4
|
Interstate Connecting Components | CRIMPER INSUL F | 0 |
|
$97.6912 / $171.6982 | Buy Now |
|
Powell Electronics | Hand Tools CRIMPER INSUL F Min Qty: 1 | 1 |
|
$140.3800 / $192.3100 | Buy Now |
Part Details for 3-690403-4
3-690403-4 CAD Models
3-690403-4 Part Data Attributes
|
3-690403-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-690403-4
TE Connectivity
Tool And Machinery
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |