Part Details for 3-690471-0 by TE Connectivity
Overview of 3-690471-0 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-690471-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H0189
|
Newark | Anvil, Combination, Accessory Type:Anvil, For Use With:Amp Crimp Tools, Product Range:- Rohs Compliant: Na |Amp Te Connectivity 3-690471-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$202.8600 / $218.4700 | Buy Now |
DISTI #
3937-3-690471-0-ND
|
DigiKey | COMB ANVIL Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$275.6730 / $377.6200 | Buy Now |
DISTI #
3-690471-0-ND
|
DigiKey | COMB ANVIL Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$190.8900 / $211.3400 | Buy Now |
DISTI #
13H0189
|
Avnet Americas | COMB ANVIL - Bulk (Alt: 13H0189) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 3 Days Container: Bulk | 3 Partner Stock |
|
$206.7400 / $228.8800 | Buy Now |
DISTI #
3-690471-0
|
Avnet Americas | COMB ANVIL - Bulk (Alt: 3-690471-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$167.5600 / $201.6400 | Buy Now |
DISTI #
571-3-690471-0
|
Mouser Electronics | Crimpers / Crimping Tools COMB ANVIL | 0 |
|
$155.4300 / $174.3600 | Order Now |
|
Future Electronics | COMB ANVIL RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$159.3200 / $167.2900 | Buy Now |
DISTI #
AMP3-690471-0
|
Heilind Electronics | COMB ANVIL | Americas - 1 in Stock |
|
$169.4444 / $169.4445 | Buy Now |
|
Onlinecomponents.com | COMB ANVIL RoHS: Compliant |
4 In Stock |
|
$134.7600 / $196.7700 | Buy Now |
DISTI #
61280878
|
Verical | Anvil Crimping Tool Product RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2036 | Americas - 3 |
|
$175.1880 / $255.8010 | Buy Now |