-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SHLDING FERRULE,PLTD,BULK PKG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K6872
|
Newark | Backshell Ferrule, Product Range:Amplimite Hd-20, Hde-20, Hdp-20, Hdp-22 Series, For Use With:D Sub Connectors And Backshells, Connector Body Material:Copper Body, Cable Diameter Max:8.99Mm, Body Material:Copper, Connector Type:D Subrohs Compliant: Yes |Amp Te Connectivity 3-745130-9 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5400 / $1.6700 | Buy Now |
DISTI #
75AC8213
|
Newark | D-Sub Tools & Hardware Dsub Acc: Ferrule Rohs Compliant: Yes |Amp Te Connectivity 3-745130-9 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4600 | Buy Now |
DISTI #
A32173-ND
|
DigiKey | CONN FERRULE OUTER CRIMP DB15-37 Min Qty: 1 Lead time: 5 Weeks Container: Bag |
1708 In Stock |
|
$1.1594 / $1.9200 | Buy Now |
DISTI #
3-745130-9
|
Avnet Americas | Cable Accessories Ferrule Copper Tin - Bulk (Alt: 3-745130-9) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0622 / $1.1993 | Buy Now |
DISTI #
571-3-745130-9
|
Mouser Electronics | D-Sub Tools & Hardware DSUB ACC: FERRULE RoHS: Compliant | 588 |
|
$1.1500 / $2.3200 | Buy Now |
|
Future Electronics | HDP-20 Series Ø 8.99 mm Cooper Ferrule Crimp Cable Clamp Accessory RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.1700 / $1.2700 | Buy Now |
DISTI #
AMP3-745130-9
|
Heilind Electronics | SHLDING FERRULEPLTDBULK PKG | Americas - 0 in Stock |
|
$1.0228 / $1.2785 | Buy Now |
|
Onlinecomponents.com | SHLDING FERRULE,PLTD,BULK PKG RoHS: Compliant |
1120 In Stock |
|
$1.0000 / $1.4700 | Buy Now |
DISTI #
72818714
|
Verical | Shielding Ferrule Plated Min Qty: 100 Package Multiple: 100 Date Code: 2315 | Americas - 1100 |
|
$1.5307 / $1.9470 | Buy Now |
|
Quest Components | 1 |
|
$1.2250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-745130-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-745130-9
TE Connectivity
SHLDING FERRULE,PLTD,BULK PKG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | FERRULE-STRAIGHT | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
Diameter | 8.89 mm | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Shielding | YES | |
Wire Gauge | 0 AWG | |
Wire Size-Max |