-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MINI AMP-IN 22-18 AWG LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH0240
|
Newark | Terminal, Pcb, 1.83Mm, Tab Size - Metric:-, Tab Size - Imperial:-, Terminal Material:Phosphor Bronze, Mounting Hole Dia:1.83Mm, Terminal Plating:Tin, Product Range:Amp-In Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Te Connectivity 3-770565-2 Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0540 / $0.0720 | Buy Now |
DISTI #
40P9143
|
Newark | Terminal, Pcb Miniature, 1.83Mm, Solder, Tab Size - Metric:-, Tab Size - Imperial:-, Terminal Material:Phosphor Bronze, Mounting Hole Dia:1.83Mm, Terminal Plating:Tin, Product Range:-, Connector Type:Pcb Terminal Rohs Compliant: Yes |Te Connectivity 3-770565-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13851 |
|
$0.0960 / $0.1540 | Buy Now |
DISTI #
A104001CT-ND
|
DigiKey | CONN TERM WTB 18-22AWG TIN Min Qty: 1 Lead time: 39 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
25537 In Stock |
|
$0.0482 / $0.1400 | Buy Now |
DISTI #
3-770565-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 3-770565-2) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 37 Weeks, 0 Days Container: Reel | 0 |
|
$0.0485 / $0.0531 | Buy Now |
DISTI #
40P9143
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Product that comes on tape, but is not reeled (Alt: 40P9143) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 3 Days Container: Ammo Pack | 13851 Partner Stock |
|
$0.1010 / $0.1540 | Buy Now |
DISTI #
571-3-770565-2
|
Mouser Electronics | Terminals MINI AMPIN SNPB/PHBZ Reel of 7000 RoHS: Compliant | 63000 |
|
$0.0520 / $0.0700 | Buy Now |
DISTI #
571-3-770565-2-MR
|
Mouser Electronics | Terminals MINI AMP-IN Reel of 1000 RoHS: Compliant | 7000 |
|
$0.0790 | Buy Now |
DISTI #
571-3-770565-2-CT
|
Mouser Electronics | Terminals MINI AMP-IN Cut Strip of 100 RoHS: Compliant | 6300 |
|
$0.1060 | Buy Now |
|
Future Electronics | Miniature 22-18 AWG 1.83 mm Bright Tin Strip PCB AMP-IN Terminal RoHS: Compliant pbFree: Yes Min Qty: 42000 Package Multiple: 7000 Container: Reel | 0Reel |
|
$0.0485 / $0.0528 | Buy Now |
|
Future Electronics | Miniature 22-18 AWG 1.83 mm Bright Tin Strip PCB AMP-IN Terminal RoHS: Compliant pbFree: Yes Min Qty: 42000 Package Multiple: 7000 Container: Reel | 0Reel |
|
$0.0485 / $0.0528 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-770565-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-770565-2
TE Connectivity
MINI AMP-IN 22-18 AWG LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 38 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.11 inch | |
Cable Entry-Min | 0.06 inch | |
Cable Types | ROUND JACKETED CABLE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 0.9 mm2 | |
DIN Conformance | NO | |
Finish Thickness | 157.48 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Length | 0.22 inch | |
Terminal Type | SOLDER | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |