-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-794633-4) 04P MICRO MNL ASSY,VRT,SMT,LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R2985
|
Newark | 04P Micro Mnl Assy, vrt, smt, lf |Amp Te Connectivity 3-794633-4 RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6200 / $1.8600 | Buy Now |
DISTI #
3-794633-4-ND
|
DigiKey | CONN HEADER SMD 4POS 3MM Min Qty: 700 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9715 | Buy Now |
DISTI #
3-794633-4
|
Avnet Americas | Conn Power HDR 4 POS 3mm Solder ST SMD 4 Terminal 1 Port - Tape and Reel (Alt: 3-794633-4) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 21 Weeks, 5 Days Container: Reel | 0 |
|
$1.4276 | Buy Now |
DISTI #
571-3-794633-4
|
Mouser Electronics | Pin & Socket Connectors 04P MICRO MNL ASSY VRT,SMT,LF RoHS: Compliant | 0 |
|
$1.7400 | Order Now |
|
Future Electronics | Micro MATE-N-LOK 4 Position Surface Mount Dual Row Vertical Header RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 175 Lead time: 27 Weeks Container: Reel | 0Reel |
|
$1.4300 / $1.5200 | Buy Now |
DISTI #
AMP3-794633-4
|
Heilind Electronics | 04P MICRO MNL ASSY,VRT,SMT,LF | Americas - 0 in Stock |
|
$1.7830 / $1.8370 | Buy Now |
|
Onlinecomponents.com | 04P MICRO MNL ASSY,VRT,SMT,LF RoHS: Compliant | 0 |
|
$1.6600 / $2.4200 | Buy Now |
DISTI #
AMP3-794633-4
|
Interstate Connecting Components | 04P MICRO MNL ASSY,VRT,SMT,LF | 0 |
|
$1.7830 / $1.8370 | Buy Now |
DISTI #
000000000002341813
|
Sager | Pin & Socket Connectors 04P MICRO MNL ASSY VRT,SMT,LF Min Qty: 700 | 0 |
|
$1.6800 / $1.7300 | Buy Now |
DISTI #
3-794633-4
|
Avnet Abacus | Conn Power HDR 4 POS 3mm Solder ST SMD 4 Terminal 1 Port - Tape and Reel (Alt: 3-794633-4) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Lead time: 31 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-794633-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-794633-4
TE Connectivity
(3-794633-4) 04P MICRO MNL ASSY,VRT,SMT,LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZATION | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.27 inch | |
Body Depth | 0.364 inch | |
Body Length | 0.394 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.118 inch | |
Mating Information | 794617-4 | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 300u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 30 AWG |
This table gives cross-reference parts and alternative options found for 3-794633-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-794633-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1586842-4 | Power Connector, 4 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 3-794633-4 vs 1586842-4 |
2-1445050-4 | Power Connector, 4 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 3-794633-4 vs 2-1445050-4 |