-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-794682-2) 02P MICRO MNL ASSY,VRT,THRU,LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7466
|
Newark | Conn, Header, 2Pos, 2Row, Connector Systems:Wire-To-Board, Pitch Spacing:-, No. Of Rows:2Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole Straight, Product Range:Micro Mate-N-Lok Series, Contact Material:Brass Rohs Compliant: Yes |Amp Te Connectivity 3-794682-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1636 |
|
$0.5930 | Buy Now |
DISTI #
70AH7466
|
Avnet Americas | Conn Shrouded Header 2 POS 3mm Solder ST Through Hole - Bulk (Alt: 70AH7466) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk | 162 Partner Stock |
|
$1.2200 / $1.3900 | Buy Now |
DISTI #
3-794682-2
|
Avnet Americas | Conn Shrouded Header 2 POS 3mm Solder ST Through Hole - Trays (Alt: 3-794682-2) RoHS: Not Compliant Min Qty: 5863 Package Multiple: 5863 Lead time: 14 Weeks, 3 Days Container: Tray | 0 |
|
$0.5001 / $0.6958 | Buy Now |
DISTI #
AMP3-794682-2
|
Heilind Electronics | 02P MICRO MNL ASSY,VRT,THRU,LF | Americas - 0 in Stock |
|
$0.7995 / $0.8115 | Buy Now |
DISTI #
37946822-TEC
|
TME | Connector: wire-board | 5778 |
|
Buy Now | |
DISTI #
AMP3-794682-2
|
Interstate Connecting Components | 02P MICRO MNL ASSY,VRT,THRU,LF | 0 |
|
$0.7995 / $0.8115 | Buy Now |
DISTI #
000000000001650867
|
Sager | Pin & Socket Connectors 2P HDR VERT 3mm T/H 30 AU Min Qty: 533 | 0 |
|
$0.9061 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 15363 |
|
RFQ | |
DISTI #
3-794682-2
|
Avnet Abacus | Conn Shrouded Header 2 POS 3mm Solder ST Through Hole (Alt: 3-794682-2) RoHS: Compliant Min Qty: 5863 Package Multiple: 5863 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3-794682-2
|
Avnet Abacus | Conn Shrouded Header 2 POS 3mm Solder ST Through Hole (Alt: 3-794682-2) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-794682-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-794682-2
TE Connectivity
(3-794682-2) 02P MICRO MNL ASSY,VRT,THRU,LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.341 inch | |
Body Depth | 0.55 inch | |
Body Length | 0.276 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 75 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.118 inch | |
Mating Contact Row Spacing | 0.118 inch | |
Mating Information | 794617-2 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.9972 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .6672 N |