-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1X36 POS AMPMODU II HEADER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R4151
|
Newark | Conn, Header, 36Pos, 1Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:36Contacts, Contact Termination Type:Through Hole Straight, Product Range:Ampmodu Mod Ii Series Rohs Compliant: Yes |Amp Te Connectivity 3-826629-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$2.1400 | Buy Now |
DISTI #
52R4151
|
Avnet Americas | Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 52R4151) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 26 Partner Stock |
|
$2.7500 / $3.3400 | Buy Now |
DISTI #
3-826629-6
|
Avnet Americas | Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 3-826629-6) RoHS: Compliant Min Qty: 2100 Package Multiple: 350 Container: Bulk | 0 |
|
$1.7737 / $2.3818 | Buy Now |
DISTI #
72050489
|
RS | Connector, AMPMODU, 1X36 Pos Ii Header | TE Connectivity 3-826629-6 RoHS: Not Compliant Min Qty: 2100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6900 / $3.8200 | RFQ |
DISTI #
AMP3-826629-6
|
Heilind Electronics | 1X36 POS AMPMODU II HEADER | Americas - 0 in Stock |
|
$3.0459 / $3.0914 | Buy Now |
DISTI #
AMP3-826629-6
|
Interstate Connecting Components | 1X36 POS AMPMODU II HEADER | 0 |
|
$3.0459 / $3.0914 | Buy Now |
DISTI #
000000000000898127
|
Sager | Headers & Wire Housings 36P 2.54 mm Pin Male Min Qty: 350 | 0 |
|
$3.4500 | Buy Now |
DISTI #
3-826629-6
|
Avnet Abacus | Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole (Alt: 3-826629-6) RoHS: Compliant Min Qty: 2100 Package Multiple: 350 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-826629-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-826629-6
TE Connectivity
1X36 POS AMPMODU II HEADER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.098 inch | |
Body Depth | 0.11 inch | |
Body Length | 3.6 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 3-826629-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-826629-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
75160-318-36LF | Amphenol FCi | Check for Price | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | 3-826629-6 vs 75160-318-36LF |
75160-839-36LF | Amphenol FCi | Check for Price | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | 3-826629-6 vs 75160-839-36LF |
75160-196-36LF | Amphenol FCi | Check for Price | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | 3-826629-6 vs 75160-196-36LF |
75160-106-36LF | Amphenol Communications Solutions | Check for Price | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,36 position, 2.54mm pitch | 3-826629-6 vs 75160-106-36LF |
3-826631-6 | TE Connectivity | $2.8186 | 36P AMPMODU II STIFT LEI | 3-826629-6 vs 3-826631-6 |
75160-161-36LF | Amphenol Communications Solutions | Check for Price | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,36 position, 2.54mm pitch | 3-826629-6 vs 75160-161-36LF |
75160-818-36LF | Amphenol Communications Solutions | Check for Price | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,36 position, 2.54mm pitch | 3-826629-6 vs 75160-818-36LF |
75160-123-36LF | Amphenol FCi | Check for Price | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | 3-826629-6 vs 75160-123-36LF |
75160-111-36LF | Amphenol Communications Solutions | Check for Price | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,36 position, 2.54mm pitch | 3-826629-6 vs 75160-111-36LF |
75160-815-36LF | Amphenol FCi | Check for Price | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | 3-826629-6 vs 75160-815-36LF |