Part Details for 3-839565-1 by TE Connectivity
Overview of 3-839565-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3-839565-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC8221
|
Newark | Dc Power Cords Lgh-2 Dbl Molded End Lead |Amp Te Connectivity 3-839565-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$877.8300 | Buy Now |
|
Onlinecomponents.com | LGH-2 DBL MOLDED END LEAD RoHS: Compliant |
7 Partner Stock |
|
$571.9300 / $584.1000 | Buy Now |
DISTI #
3-839565-1
|
TTI | DC Power Cords LGH-2 DBL MOLDED END LEAD RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$538.2900 | Buy Now |
DISTI #
38395651-TEC
|
TME | 3-839565-1 Min Qty: 1 | 7 |
|
$1,233.6108 / $1,338.5587 | Buy Now |
DISTI #
C1S757100800949
|
Chip1Stop | Cable Assembly Lead 0.279m 16AWG LGH to LGH 1 to 1 POS M-M RoHS: Compliant | 7 |
|
$1,320.0000 / $1,430.0000 | Buy Now |
|
Master Electronics | LGH-2 DBL MOLDED END LEAD RoHS: Compliant |
7 Partner Stock |
|
$571.9300 / $584.1000 | Buy Now |
Part Details for 3-839565-1
3-839565-1 CAD Models
3-839565-1 Part Data Attributes
|
3-839565-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-839565-1
TE Connectivity
LGH-2 DBL MOLDED END LEAD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CABLE ASSEMBLY | |
Contact Gender | FEMALE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 30000 V | |
Rated Voltage(DC) | 30000 V | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG |