-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LGH 1/2,2 GRND LEADS,12 INCH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X1696
|
Newark | Lgh 1/2,2 Grnd Leads,12 Inch |Amp Te Connectivity 3-846985-9 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$300.3100 | Buy Now |
DISTI #
3-846985-9-ND
|
DigiKey | LGH-1/2 PLUG TO CBL 16AWG 12.38" Min Qty: 60 Lead time: 64 Weeks Container: Bulk | Temporarily Out of Stock |
|
$274.0000 | Buy Now |
DISTI #
3-846985-9
|
Avnet Americas | Cable Assembly Power Cord 0.305m 16AWG LGH - Bulk (Alt: 3-846985-9) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Container: Bulk | 0 |
|
$258.6560 / $311.2640 | Buy Now |
DISTI #
571-3-846985-9
|
Mouser Electronics | DC Power Cords LGH 1/2 2 GRND LEADS 12 INCH | 0 |
|
$298.8400 | Order Now |
DISTI #
AMP3-846985-9
|
Heilind Electronics | LGH 1/2,2 GRND LEADS,12 INCH | Americas - 0 in Stock |
|
$322.3530 | Buy Now |
|
Onlinecomponents.com | LGH 1/2,2 GRND LEADS,12 INCH | 0 |
|
$277.8300 / $815.4200 | Buy Now |
DISTI #
AMP3-846985-9
|
Interstate Connecting Components | LGH 1/2,2 GRND LEADS,12 INCH | 0 |
|
$322.3530 | Buy Now |
DISTI #
000000000002341838
|
Sager | DC Power Cords LGH 1/2 2 GRND LEADS 12 INCH Min Qty: 60 | 0 |
|
$383.6000 | Buy Now |
|
Master Electronics | LGH 1/2,2 GRND LEADS,12 INCH | 0 |
|
$277.8300 / $815.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-846985-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-846985-9
TE Connectivity
LGH 1/2,2 GRND LEADS,12 INCH
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 10000 V | |
Wire Size-Max | 16 AWG |