Part Details for 3-848075-6 by TE Connectivity
Overview of 3-848075-6 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-848075-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H0326
|
Newark | Lgh-2 Lead Dbl Mld End |Amp Te Connectivity 3-848075-6 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,215.1500 / $1,243.6300 | Buy Now |
DISTI #
17-3-848075-6-ND
|
DigiKey | LGH-2 LEAD DBL MLD END Min Qty: 10 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,198.5290 | Buy Now |
DISTI #
3-848075-6
|
Avnet Americas | Lead Assembly Double End 1.29m Socket 16AWG - Bulk (Alt: 3-848075-6) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-3-848075-6
|
Mouser Electronics | Standard Circular Connector LGH2 LEAD DBL MLDEND RoHS: Compliant | 0 |
|
$1,275.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks Container: Box | 0Box |
|
$1,217.0900 | Buy Now |
DISTI #
AMP3-848075-6
|
Heilind Electronics | LGH-2 LEAD DBL MLD END | Americas - 0 in Stock |
|
$1,396.0736 | Buy Now |
|
Onlinecomponents.com | LGH-2 LEAD DBL MLD END RoHS: Compliant | 0 |
|
$1,139.6700 / $2,847.9900 | Buy Now |
DISTI #
AMP3-848075-6
|
Interstate Connecting Components | LGH-2 LEAD DBL MLD END | 0 |
|
$1,396.0736 | Buy Now |
|
Master Electronics | LGH-2 LEAD DBL MLD END RoHS: Compliant | 0 |
|
$1,139.6700 / $2,847.9900 | Buy Now |
Part Details for 3-848075-6
3-848075-6 CAD Models
3-848075-6 Part Data Attributes
|
3-848075-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-848075-6
TE Connectivity
LGH-2 LEAD DBL MLD END
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CABLE ASSEMBLY | |
Contact Gender | FEMALE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 30000 V | |
Rated Voltage(DC) | 30000 V | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG |