Part Details for 3-932-7 by Bernstein AG
Overview of 3-932-7 by Bernstein AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-932-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRN-3-932-7
|
TME | Pliers, flat, ESD, 120mm Min Qty: 1 | 0 |
|
$25.9800 / $27.8400 | RFQ |
DISTI #
05L4640
|
Bürklin Elektronik | ESD-Flat nose pliers, L 120 mm, 60 g, 3-932-7 Min Qty: 1 | 2 |
|
$22.7340 / $27.4585 | Buy Now |