-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TUBULAR END-FERRULE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H0406
|
Newark | Tubular End-Ferrule Rohs Compliant: Yes |Amp Te Connectivity 3-966292-1 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2560 | Buy Now |
DISTI #
42AJ2799
|
Newark | Terminals Tubular End-Ferrule |Amp Te Connectivity 3-966292-1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4320 | Buy Now |
DISTI #
2266-3-966292-1-ND
|
DigiKey | TUBULAR END-FERRULE Min Qty: 300 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.2670 | Buy Now |
DISTI #
3-966292-1
|
Avnet Americas | Crimp Wire Pins Ferrule Wire Insulation Diameter 8.7mm (Alt: 3-966292-1) Min Qty: 10000 Package Multiple: 10000 | 0 |
|
RFQ | |
|
Onlinecomponents.com | FER,WIRE,PL SLV,16.00/6,L12,IVORY,LP RoHS: Compliant |
1000 Partner Stock |
|
$0.2752 / $0.3204 | Buy Now |
DISTI #
39662921-TEC
|
TME | 3-966292-1 Min Qty: 143 | 1000 |
|
$0.2631 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1300 |
|
RFQ | |
DISTI #
C1S114401967465
|
Chip1Stop | Tubular 5AWG Bulk RoHS: Compliant | 1000 |
|
$0.2910 / $0.2930 | Buy Now |
|
Master Electronics | FER,WIRE,PL SLV,16.00/6,L12,IVORY,LP RoHS: Compliant |
1000 Partner Stock |
|
$0.2752 / $0.3204 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-966292-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-966292-1
TE Connectivity
TUBULAR END-FERRULE
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
Construction | STRANDED | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Wire Gauge | 5 AWG | |
Wire Size-Max | 5 AWG |