-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TUBULAR END SLEEVE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H5300
|
Newark | Tubular End Sleeve Rohs Compliant: Yes |Amp Te Connectivity 3-966292-7 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4290 | Buy Now |
DISTI #
3-966292-7
|
Avnet Americas | Tubular END-Sleeve with Plastic Sleeve 10AWG (Alt: 3-966292-7) Min Qty: 5000 Package Multiple: 5000 | 0 |
|
RFQ | |
DISTI #
571-3-966292-7
|
Mouser Electronics | Terminals TUBULAR END SLEEVE RoHS: Compliant | 0 |
|
$0.4070 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-966292-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-966292-7
TE Connectivity
TUBULAR END SLEEVE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
Construction | STRANDED | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Wire Gauge | 1 AWG | |
Wire Size-Max | 1 AWG |