Part Details for 3-DIN46284ST by WECO Electrical Connectors
Overview of 3-DIN46284ST by WECO Electrical Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-DIN46284ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70212208
|
RS | Conn Term Blk Euro Ceramic 3 13mm 18-12AWG 20A 300V ZincPlated Steel | WECO 3-DIN46284ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 125 |
|
$3.8600 / $4.4900 | Buy Now |