Part Details for 3.0C45CA-M3/H by Vishay Intertechnologies
Overview of 3.0C45CA-M3/H by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3.0C45CA-M3/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK9474
|
Newark | 3Kw, 45V 5%,bidir, smc Tvs |Vishay 3.0C45CA-M3/H RoHS: Not Compliant Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4390 / $0.4760 | Buy Now |
DISTI #
3.0C45CA-M3/H
|
Avnet Americas | 3KW, 45V 5%,BIDIR,SMC TVS - Tape and Reel (Alt: 3.0C45CA-M3/H) RoHS: Not Compliant Min Qty: 1700 Package Multiple: 850 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3725 | Buy Now |
DISTI #
78-3.0C45CA-M3/H
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 3KW, 45V 5%,BIDIR,SMC TVS RoHS: Compliant | 0 |
|
$0.4420 | Order Now |
DISTI #
3.0C45CA-M3/H
|
TTI | ESD Protection Diodes / TVS Diodes 3KW, 45V 5%,BIDIR,SMC TVS pbFree: Pb-Free Min Qty: 1700 Package Multiple: 850 Container: Reel | Americas - 0 |
|
$0.4380 | Buy Now |
Part Details for 3.0C45CA-M3/H
3.0C45CA-M3/H CAD Models
3.0C45CA-M3/H Part Data Attributes
|
3.0C45CA-M3/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
3.0C45CA-M3/H
Vishay Intertechnologies
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 55.3 V | |
Breakdown Voltage-Min | 50 V | |
Breakdown Voltage-Nom | 52.65 V | |
Clamping Voltage-Max | 72.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 45 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |