Part Details for 3.13.009.001/0000 by RAFI GmbH & Co Kg
Overview of 3.13.009.001/0000 by RAFI GmbH & Co Kg
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3.13.009.001/0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-3.13.009.0010000
|
Mouser Electronics | Keylock Switches EUROLOCKS Keylock switch IP54 90 | 9 |
|
$40.7700 / $44.1600 | Buy Now |
DISTI #
72052710
|
RS | Keylock Switch, EUROLOCKS, Latching, Key Remove 0,100mA,2-35V, Solder, Dark Gray | RAFI 3.13.009.001/0000 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$41.0700 / $44.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 | 0 |
|
$34.1900 | Buy Now |
DISTI #
62453589
|
Verical | Keylock switch - square collar RoHS: Compliant Min Qty: 2 Package Multiple: 2 Date Code: 2129 | Americas - 2 |
|
$45.0320 / $52.7280 | Buy Now |
DISTI #
12G1372
|
Bürklin Elektronik | Key switch, 19 mm, 1 x 90°, anthracite, 3.13.009.001/0000 Min Qty: 1 | 3 |
|
$56.8240 | Buy Now |