Part Details for 3.14.001.030/0000 by RAFI USA Inc
Overview of 3.14.001.030/0000 by RAFI USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3.14.001.030/0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1715-3.14.001.030/0000-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.25A 35V Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Limited Supply - Call |
|
$19.4204 | Buy Now |
|
Onlinecomponents.com | RF 19 - Tactile switch, 1 LED spot-illumination, gold contacts RoHS: Compliant | 0 |
|
$13.4600 / $17.8100 | Buy Now |
DISTI #
000000000005551587
|
Sager | Tactile Switches RF 19 Tact switch Au 1 LED spot blu Min Qty: 25 | 0 |
|
$14.0600 / $17.4500 | Buy Now |