Part Details for 3.14.002.023/0000 by RAFI GmbH & Co Kg
Overview of 3.14.002.023/0000 by RAFI GmbH & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 3.14.002.023/0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AM0661
|
Newark | Rf 19, Silver, Full Illumination Rohs Compliant: Yes |Rafi 3.14.002.023/0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1700 / $13.8000 | Buy Now |
DISTI #
611-314.002.023/0000
|
Mouser Electronics | Tactile Switches RF 19 Tact switch Ag 2 LED full red RoHS: Compliant | 20 |
|
$12.9000 / $15.8100 | Buy Now |
DISTI #
72052788
|
RS | Tactile Switch, RF 19,1NO, MOM,2 x Yllw 24V LED, Yllw Cap, Silver,0.25mA,35V, Solder | RAFI 3.14.002.023/0000 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$12.3000 / $15.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$9.0800 | Buy Now |