Part Details for 3.14.002.063/0000 by RAFI USA Inc
Overview of 3.14.002.063/0000 by RAFI USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 3.14.002.063/0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1715-3.14.002.063/0000-ND
|
DigiKey | SWITCH SIGNAL INDICATOR 1LED YEL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
128 In Stock |
|
$5.0995 / $7.9500 | Buy Now |
|
Onlinecomponents.com | RF 19 - Signal indicator, ½, x 1-module RoHS: Compliant |
200 In Stock |
|
$4.6100 / $7.0000 | Buy Now |
|
Master Electronics | RF 19 - Signal indicator, ½, x 1-module RoHS: Compliant |
200 In Stock |
|
$4.6100 / $7.0000 | Buy Now |