Part Details for 3.14.100.601/0000 by RAFI GmbH & Co Kg
Overview of 3.14.100.601/0000 by RAFI GmbH & Co Kg
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Healthcare
Agriculture Technology
Robotics and Drones
Price & Stock for 3.14.100.601/0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M6969
|
Newark | Switch, Key, Non-Illuminated, Product Range:Rf15N Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Plunger For Cap, Actuating Force:296Gf, Contact Rating:100Ma At 42Vdc, Switch Dimensions (L X Rohs Compliant: Yes |Rafi 3.14.100.601/0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1797 |
|
$3.0900 / $4.7500 | Buy Now |
DISTI #
611-3.14100.6010000
|
Mouser Electronics | Tactile Switches RF15N PBGOLD CONTACT White RoHS: Compliant | 1107 |
|
$2.5500 / $4.5400 | Buy Now |
DISTI #
70128333
|
RS | Tactile Switch, RAF 15 N, SPST, OFF-(ON),Plunger, White, Gold,0.01A,35VDC, Solder | RAFI 3.14.100.601/0000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 11 |
|
$3.4300 / $4.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$2.6200 | Buy Now |
DISTI #
13G4121
|
Bürklin Elektronik | Short-stroke pushbutton, 1 Form A (N/O), 100 mA/35 V AC/DC, unlit , actuator (white, L 1.4 mm), 2.9 N, THT Min Qty: 1 | 2773 |
|
$1.6735 / $2.4090 | Buy Now |
DISTI #
9930183
|
element14 Asia-Pacific | SWITCH, KEY, NON-ILLUMINATED RoHS: Compliant Min Qty: 1 Container: Each | 1797 |
|
$2.6783 / $4.7990 | Buy Now |
DISTI #
9930183
|
Farnell | SWITCH, KEY, NON-ILLUMINATED RoHS: Compliant Min Qty: 1 Lead time: 30 Weeks, 2 Days Container: Each | 1797 |
|
$3.2618 / $6.0789 | Buy Now |
Part Details for 3.14.100.601/0000
3.14.100.601/0000 CAD Models
3.14.100.601/0000 Part Data Attributes
|
3.14.100.601/0000
RAFI GmbH & Co Kg
Buy Now
Datasheet
|
Compare Parts:
3.14.100.601/0000
RAFI GmbH & Co Kg
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.1A, 35VDC, 3.5N, Solder Terminal, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RAFI GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Body Breadth | 15 mm | |
Body Height | 4.8 mm | |
Body Length or Diameter | 15 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@35VDC | |
Contact Voltage(DC)-Max | 35 V | |
Electrical Life | 1000000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 3.5 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | ENVIRONMENTALLY SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |