Part Details for 3.14.200.013/0000 by RAFI GmbH & Co Kg
Overview of 3.14.200.013/0000 by RAFI GmbH & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 3.14.200.013/0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M6973
|
Newark | Switch, Key, Fully Illuminated, Yellow, Product Range:Rf 15 Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Square Button, Actuating Force:296Gf, Contact Rating:100Ma At 42Vdc, Switch Rohs Compliant: Yes |Rafi 3.14.200.013/0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5800 / $16.4500 | Buy Now |
DISTI #
611-3.14.200.0130000
|
Mouser Electronics | Tactile Switches TACT SPST NO YELLOW ILLUM RoHS: Compliant | 1 |
|
$10.1900 / $14.1300 | Buy Now |
DISTI #
72052876
|
RS | Tactile Switch, RF 15,1NO,2 x Yellow 24V LED, Yellow Lens, Gold,0.1mA,35V, Solder | RAFI 3.14.200.013/0000 RoHS: Compliant Min Qty: 32 Package Multiple: 1 Container: Bulk | 0 |
|
$10.1300 / $13.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 32 Package Multiple: 32 | 0 |
|
$9.4300 | Buy Now |