Part Details for 3.14.200.023/0000 by RAFI GmbH & Co Kg
Overview of 3.14.200.023/0000 by RAFI GmbH & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 3.14.200.023/0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M2131
|
Newark | Key Operated Switch, Spst, 30Ma, 50Vac, Product Range:Rf15 Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Square Button, Actuating Force:296Gf, Contact Rating:250Ma At 50Vdc, Ip Rating:- Rohs Compliant: Yes |Rafi 3.14.200.023/0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$2.9700 | Buy Now |
DISTI #
611-3142000230000
|
Mouser Electronics | Tactile Switches Pushbutton-Illuminat Industrial Controls RoHS: Compliant | 44 |
|
$8.2100 / $15.8200 | Buy Now |
DISTI #
72052881
|
RS | Tactile Switch, RF 15,1NO,2 x Yellow 24V LED, Yllw Lens, Silver,0.25mA,35V, Solder | RAFI 3.14.200.023/0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 28 |
|
$10.8500 / $15.2800 | Buy Now |
|
Future Electronics | Tactile Switch SPST-NO 0.25A, 50V, Top Actuated Through Hole RoHS: Compliant pbFree: Yes Min Qty: 32 Package Multiple: 32 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$8.5800 / $8.7000 | Buy Now |
Part Details for 3.14.200.023/0000
3.14.200.023/0000 CAD Models
3.14.200.023/0000 Part Data Attributes
|
3.14.200.023/0000
RAFI GmbH & Co Kg
Buy Now
Datasheet
|
Compare Parts:
3.14.200.023/0000
RAFI GmbH & Co Kg
Keypad Switch, Solder Terminal, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RAFI GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 0.508 mm | |
Actuator Type | KEYPAD | |
Body Breadth | 15.0114 mm | |
Body Height | 9.7028 mm | |
Body Length or Diameter | 15.0114 mm | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | SNAP ACTION | |
Electrical Life | 1000000 Cycle(s) | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |