There are no models available for this part yet.
Overview of 3.14001.501 by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/14001BXA | Analog Devices | IC - 12-BIT A/D CONVERTER | |
10137514-001LF | Amphenol Communications Solutions | HPCE VT Receptacle 14LP Omitted 4LP | |
10129383-914001ALF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, 14 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 3.14001.501 by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000000586242
|
Sager | Tactile Switches | 0 |
|
Buy Now |