3.3EB200
Description: AC-DC Regulated Power Supply Module, 1 Output, 6.6W, Hybrid, MODULE

Overview of 3.3EB200 by Acopian Power Supplies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SiT3808AI-C2-33EB-20.000000 SiTime 1 to 80 MHz, ±10 to ±50 ppm VCXO
SiT3809AISC2-33EB-200.000000 SiTime 80 to 220 MHz, ±10 to ±50 ppm VCXO
SiT9005AIL13H33EB20.000000 SiTime 1 to 141 MHz, Spread-spectrum Oscillator

Price & Stock for 3.3EB200 by Acopian Power Supplies

Part # Manufacturer Description Stock Price Buy
DISTI # 5006-3.3EB200-ND
DigiKey AC/DC CONVERTER Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT 496
In Stock
  • 1 $279.8300
  • 5 $274.5760
  • 10 $269.3250
  • 25 $264.0752
$264.0752 / $279.8300 Buy Now

CAD Models for 3.3EB200 by Acopian Power Supplies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3.3EB200 by Acopian Power Supplies

3.3EB200
Acopian Power Supplies
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ACOPIAN TECHNICAL CO
Package Description
MODULE
Reach Compliance Code
unknown
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, CURUS, UL
Input Voltage-Max
125 V
Input Voltage-Min
105 V
JESD-30 Code
R-XXMA-X
Length
89.662 mm
Line Regulation-Max
0.05%
Load Regulation-Max
0.4%
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
71 °C
Operating Temperature-Min
-20 °C
Output Current-Max
2 A
Output Voltage-Nom
3.3 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Protections
OUTPUT OVER CURRENT
Ripple Voltage (Main Out)
0.001 Vrms
Seated Height-Max
60.325 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Total Power Output-Max
6.6 W
Trim/Adjustable Output
YES
Width
64.262 mm
Want to compare parts?
  1. 3.3EB200
    Acopian Power Supplies
    AC-DC Regulated Power Supply Module, 1 Output, 6.6W, Hybrid, MODULE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3.3EB200 by Acopian Power Supplies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3.3EB200 by Acopian Power Supplies

Select Manufacturer
Which Manufacturer of 3.3EB200 would you like to use for your alert(s)?
  • Please alert me when 3.3EB200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3.3EB200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3.3EB200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3.3EB200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3.3EB200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3.3EB200 by Acopian Power Supplies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: