Part Details for 3.3V STEP-UP/STEP-DOWN S9V11F3S5 by Pololu Corporation
Overview of 3.3V STEP-UP/STEP-DOWN S9V11F3S5 by Pololu Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TB67S580FNG | Toshiba Electronic Devices & Storage Corporation | Stepping Motor Driver/Unipolar Type/Vout(V)=50/Iout(A)=1.6 | |
TB67S581FNG | Toshiba Electronic Devices & Storage Corporation | Stepping Motor Driver/Unipolar Type/Vout(V)=50/Iout(A)=2.5 | |
TB67S539FTG | Toshiba Electronic Devices & Storage Corporation | Stepping Motor Driver/Bipolar Type/Vout(V)=40/Iout(A)=2/Clock Interface |
Price & Stock for 3.3V STEP-UP/STEP-DOWN S9V11F3S5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POLOLU-2872
|
TME | Converter: step up / step down, Uout: 3.3÷5V, Uin: 2÷16V, 1.5A, 85% Min Qty: 1 | 3 |
|
$11.1500 / $12.6300 | Buy Now |