Part Details for 3.5-R4 by JST Manufacturing
Overview of 3.5-R4 by JST Manufacturing
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3.5-R4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-3299-ND
|
DigiKey | CONN RING CRIMP 12-14 AWG #8 Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
6169 In Stock |
|
$0.0561 / $0.1400 | Buy Now |
DISTI #
306-3.5-R4
|
Mouser Electronics | Terminals NON-INSULATED TERMINAL RoHS: Compliant | 976 |
|
$0.0490 / $0.1400 | Buy Now |
DISTI #
C1S404000023368
|
Chip1Stop | Ring Tongue Terminal 12-14AWG 17.8mm Box RoHS: Compliant | 2336 |
|
$0.0814 / $0.1090 | Buy Now |
|
LCSC | 1214 Circular terminal Cold-pressed Terminals ROHS | 9786 |
|
$0.0361 / $0.0623 | Buy Now |
Part Details for 3.5-R4
3.5-R4 CAD Models
3.5-R4 Part Data Attributes
|
3.5-R4
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
3.5-R4
JST Manufacturing
Wire Terminal, 3.5mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 3.5 mm2 | |
Wire Gauge | 12 AWG |