Part Details for 3.ST204.001SN by RST ROZTOCZE
Overview of 3.ST204.001SN by RST ROZTOCZE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2-040L | Coilcraft Inc | Current sensor, SMT, RoHS | |
CST2-04 | Coilcraft Inc | Current sensor, SMT, RoHS | |
CST2-040LC | Coilcraft Inc | Current Sense Transformer, 20A, 1:40, ROHS COMPLIANT |
Price & Stock for 3.ST204.001SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3.ST204.001SN
|
TME | Clasp, stainless steel, W: 26mm, L: 58mm Min Qty: 1 | 101 |
|
$6.2000 / $7.7000 | Buy Now |