Part Details for 30-00335 by Tensility International Corp
Overview of 30-00335 by Tensility International Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10033526-N3212LF | Amphenol Communications Solutions | MINI USB 2.0- B Type Receptacle conn. Right Angle Surface Mount Type | |
10033527-N3212LF | Amphenol Communications Solutions | MINI USB 2.0- AB Type Receptacle conn. Right Angle Surface Mount Type | |
10033526-N3222LF | Amphenol Communications Solutions | MINI USB 2.0- B Type Receptacle conn. Right Angle Surface Mount Type |
Price & Stock for 30-00335
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-30-00335-DS-ND
|
DigiKey | HOOK-UP STRND 18AWG BLACK METER Min Qty: 1 Lead time: 16 Weeks Container: Digi-Spool®, Continuous Spool |
305 In Stock |
|
$2.1016 / $2.9100 | Buy Now |
DISTI #
T1248-1-ND
|
DigiKey | HOOK-UP STRND 18AWG BLACK 3.28' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
5 In Stock |
|
$1.6540 / $2.6000 | Buy Now |
DISTI #
T1248-5-ND
|
DigiKey | HOOK-UP STRND 18AWG BLACK 16.40' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3 In Stock |
|
$7.6350 / $12.0000 | Buy Now |
DISTI #
T1248-30-ND
|
DigiKey | HOOK-UP STRND 18AWG BLACK 98.43' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
2 In Stock |
|
$44.5950 / $70.0800 | Buy Now |
DISTI #
T1248-305-ND
|
DigiKey | HOOK-UP STRND 18AWG BLACK Min Qty: 305 Lead time: 16 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.0540 / $1.3381 | Buy Now |
DISTI #
T1248-152-ND
|
DigiKey | HOOK-UP STRND 18AWG BLACK 498.7' Min Qty: 1 Lead time: 16 Weeks Container: Spool | Limited Supply - Call |
|
$181.0520 / $224.7500 | Buy Now |
|
Onlinecomponents.com | Wire - 1C TS - 18 AWG - UL1185 - 300V - 80C - 3.4 mm - shielded - VW-1 - PVC RoHS: Compliant |
610 On Order |
|
$1.1000 / $1.6500 | Buy Now |
|
Master Electronics | Wire - 1C TS - 18 AWG - UL1185 - 300V - 80C - 3.4 mm - shielded - VW-1 - PVC RoHS: Compliant |
610 On Order |
|
$1.1000 / $1.6500 | Buy Now |
Part Details for 30-00335
30-00335 CAD Models
30-00335 Part Data Attributes
|
30-00335
Tensility International Corp
Buy Now
|
Compare Parts:
30-00335
Tensility International Corp
|
Samacsys Manufacturer | Tensility International Corp |