Part Details for 30-00406 by Tensility International Corp
Overview of 30-00406 by Tensility International Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30-00406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T1302-1-ND
|
DigiKey | CABLE 2COND 24AWG CLEAR 1M Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
42 In Stock |
|
$1.1660 / $1.8300 | Buy Now |
DISTI #
T1302-30-ND
|
DigiKey | CABLE 2COND 24AWG CLEAR 30M Min Qty: 1 Lead time: 14 Weeks Container: Spool |
5 In Stock |
|
$38.5040 / $47.0600 | Buy Now |
DISTI #
T1302-305-ND
|
DigiKey | CABLE 2COND 24AWG CLEAR 1000' Min Qty: 1 Lead time: 16 Weeks Container: Spool |
1 In Stock |
|
$264.9800 | Buy Now |
DISTI #
T1302-5-ND
|
DigiKey | CABLE 2COND 24AWG CLEAR 5M Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
V99:2348_17743342
|
Arrow Electronics | Multi-Conductor Cable 2Conductors 24AWG 3.15mm 300V Clear Polyvinyl Chloride RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1722 | Americas - 3500 |
|
$0.1198 | Buy Now |
|
Onlinecomponents.com | Wire - 2C TS - 24 AWG - UL2468 - 300V - 80C - 3.0 mm - VW-1 - PVC - clear | 0 |
|
$0.5710 / $1.1960 | Buy Now |