Part Details for 30-01629 by Tensility International Corp
Overview of 30-01629 by Tensility International Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61082-201629LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 200 Positions. | |
10162981-001RHLF | Amphenol Communications Solutions | DDR5 SODIMM, Storage and Server Connector, Right Angle, Surface Mount, 262 Position, 0.5mm Pitch, 8mm Height, Reverse, G/F plating | |
10162981-002RHLF | Amphenol Communications Solutions | DDR5 SODIMM, Storage and Server Connector, Right Angle, Surface Mount, 262 Position, 0.5mm Pitch, 8mm Height, Reverse, 10u\\ Gold plating |
Price & Stock for 30-01629
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-30-01629-DS-ND
|
DigiKey | CABLE 10COND 28AWG BLK METER Min Qty: 1 Lead time: 14 Weeks Container: Digi-Spool®, Continuous Spool |
306 In Stock |
|
$4.4216 / $6.1300 | Buy Now |
DISTI #
839-30-01629-153-ND
|
DigiKey | CABLE 10COND 28AWG BLACK SHLD Min Qty: 153 Lead time: 16 Weeks Container: Spool |
306 In Stock |
|
$2.6129 / $3.2560 | Buy Now |
DISTI #
839-30-01629-1-ND
|
DigiKey | CABLE 10COND 28AWG BLK SHLD 1M Min Qty: 1 Lead time: 16 Weeks Container: Spool |
12 In Stock |
|
$3.8410 / $6.0400 | Buy Now |
DISTI #
839-30-01629-5-ND
|
DigiKey | CABLE 10COND 28AWG BLK SHLD 5M Min Qty: 1 Lead time: 1 Weeks Container: Spool |
3 In Stock |
|
$18.5720 / $29.1800 | Buy Now |
DISTI #
839-30-01629-30-ND
|
DigiKey | CABLE 10COND 28AWG BLK SHLD 30M Min Qty: 1 Lead time: 1 Weeks Container: Spool | Limited Supply - Call |
|
$110.9950 / $174.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5800 / $3.9200 | Buy Now |