Part Details for 30-01673 by Tensility International Corp
Overview of 30-01673 by Tensility International Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30-01673
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-30-01673-ND
|
DigiKey | CABLE 6COND 20AWG BLACK Min Qty: 153 Lead time: 14 Weeks Container: Spool |
1071 In Stock |
|
$3.7026 / $4.3917 | Buy Now |
DISTI #
839-30-01673-DS-ND
|
DigiKey | CABLE 6COND 20AWG BLACK METER Min Qty: 1 Lead time: 14 Weeks Container: Digi-Spool®, Continuous Spool |
180 In Stock |
|
$6.2866 / $8.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6500 / $5.4800 | Buy Now |