There are no models available for this part yet.
Overview of 30-01747 by Tensility International Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10110174-7FB0131LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P24S3P PMT,10AWG+24AWG, Header, Cable I/O Assembly. |
Price & Stock for 30-01747 by Tensility International Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
839-30-01747-1-ND
|
DigiKey | HOOK-UP STRND 20AWG GREEN 3.28' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
19 In Stock |
|
$1.0880 / $1.7100 | Buy Now | |
DISTI #
839-30-01747-5-ND
|
DigiKey | HOOK-UP STRND 20AWG GREEN 16.4' Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
7 In Stock |
|
$4.8030 / $7.5500 | Buy Now | |
DISTI #
839-30-01747-30-ND
|
DigiKey | HOOK-UP STRND 20AWG GREEN 98.43' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
6 In Stock |
|
$27.6040 / $43.3800 | Buy Now | |
DISTI #
839-30-01747-152-ND
|
DigiKey | HOOK-UP STRND 20AWG GREEN 498.7' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2 In Stock |
|
$133.2000 / $209.3100 | Buy Now | |
DISTI #
839-30-01747-DS-ND
|
DigiKey | HOOK-UP STRND 20AWG GREEN METER Min Qty: 1 Lead time: 14 Weeks Container: Digi-Spool®, Continuous Spool | Temporarily Out of Stock |
|
$1.3194 / $1.8200 | Buy Now | |
DISTI #
839-30-01747-305-ND
|
DigiKey | HOOK-UP STRND 20AWG GREEN Min Qty: 305 Lead time: 16 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.6171 / $0.7690 | Buy Now | |
Onlinecomponents.com | Wire - hook-up - TS - 20 AWG - UL 11028 - 600V - 105C - 1.5 mm - mPPE - green RoHS: Compliant | 0 |
|
$0.6160 / $0.7480 | Buy Now |