Part Details for 30-01748 by Tensility International Corp
Overview of 30-01748 by Tensility International Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30-01748
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-30-01748-1-ND
|
DigiKey | HOOK-UP STRND 20AWG ORANGE 3.28' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
105 In Stock |
|
$1.0880 / $1.7100 | Buy Now |
DISTI #
839-30-01748-5-ND
|
DigiKey | HOOK-UP STRND 20AWG ORANGE 16.4' Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
23 In Stock |
|
$4.8030 / $7.5500 | Buy Now |
DISTI #
839-30-01748-305-ND
|
DigiKey | HOOK-UP STRND 20AWG ORNG 1000.7' Min Qty: 1 Lead time: 16 Weeks Container: Spool |
12 In Stock |
|
$182.4272 / $241.9400 | Buy Now |
DISTI #
839-30-01748-30-ND
|
DigiKey | HOOK-UP STRND 20AWG ORG 98.43' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
8 In Stock |
|
$28.3830 / $44.6000 | Buy Now |
DISTI #
839-30-01748-152-ND
|
DigiKey | HOOK-UP STRND 20AWG ORG 498.7' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2 In Stock |
|
$132.4220 / $208.0900 | Buy Now |
|
Onlinecomponents.com | Wire - hook-up - TS - 20 AWG - UL 11028 - 600V - 105C - 1.5 mm - mPPE - orange | 0 |
|
$0.5500 / $0.6680 | Buy Now |