Part Details for 30-01767 by Tensility International Corp
Overview of 30-01767 by Tensility International Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30-01767
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-30-01767-305-ND
|
DigiKey | HOOK-UP STRND 24AWG GREEN Min Qty: 305 Lead time: 16 Weeks Container: Spool |
1220 In Stock |
|
$0.4102 / $0.5260 | Buy Now |
DISTI #
839-30-01767-DS-ND
|
DigiKey | HOOK-UP STRND 24AWG GREEN METER Min Qty: 1 Lead time: 14 Weeks Container: Digi-Spool®, Continuous Spool |
305 In Stock |
|
$0.9786 / $1.3500 | Buy Now |
DISTI #
839-30-01767-30-ND
|
DigiKey | HOOK-UP STRND 24AWG GREEN 98.43' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
5 In Stock |
|
$20.5730 / $32.3300 | Buy Now |
DISTI #
839-30-01767-5-ND
|
DigiKey | HOOK-UP STRND 24AWG GREEN 16.4' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
4 In Stock |
|
$3.6310 / $5.7100 | Buy Now |
DISTI #
839-30-01767-1-ND
|
DigiKey | HOOK-UP STRND 24AWG GREEN 3.28' Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2 In Stock |
|
$0.8530 / $1.3400 | Buy Now |
DISTI #
839-30-01767-152-ND
|
DigiKey | HOOK-UP STRND 24AWG GREEN 498.7' Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Limited Supply - Call |
|
$96.7990 / $152.1100 | Buy Now |
|
Onlinecomponents.com | Wire - hook-up - TS - 24 AWG - UL 11028 - 600V - 105C - 1.1 mm - mPPE - green RoHS: Compliant | 0 |
|
$0.4058 / $0.5000 | Buy Now |