Part Details for 30-01931 by Tensility International Corp
Overview of 30-01931 by Tensility International Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30-01931
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-30-01931-DS-ND
|
DigiKey | CABLE 5COND 32AWG BLACK METER Min Qty: 1 Lead time: 14 Weeks Container: Digi-Spool®, Continuous Spool |
306 In Stock |
|
$3.2077 / $4.4500 | Buy Now |
DISTI #
839-30-01931-1-ND
|
DigiKey | CABLE 5COND 32AWG BLACK 1M Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
21 In Stock |
|
$3.0020 / $4.7200 | Buy Now |
DISTI #
839-30-01931-153-ND
|
DigiKey | CABLE 5COND 32AWG BLACK 502' Min Qty: 1 Lead time: 16 Weeks Container: Spool |
6 In Stock |
|
$267.7500 / $284.3900 | Buy Now |
DISTI #
839-30-01931-30-ND
|
DigiKey | CABLE 5COND 32AWG BLACK 30M Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
5 In Stock |
|
$85.0230 / $133.6100 | Buy Now |
DISTI #
839-30-01931-5-ND
|
DigiKey | CABLE 5COND 32AWG BLACK 5M Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
5 In Stock |
|
$14.3730 / $22.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7400 / $3.6400 | Buy Now |