Part Details for 30-01974 by Tensility International Corp
Overview of 30-01974 by Tensility International Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30-01974
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-30-01974-153-ND
|
DigiKey | CABLE 2COND 18AWG BLACK Min Qty: 153 Lead time: 16 Weeks Container: Spool |
306 In Stock |
|
$3.9063 / $4.6165 | Buy Now |
DISTI #
839-30-01974-DS-ND
|
DigiKey | CABLE 2COND 18AWG BLACK METER Min Qty: 1 Lead time: 14 Weeks Container: Digi-Spool®, Continuous Spool |
296 In Stock |
|
$6.1649 / $8.5600 | Buy Now |
DISTI #
839-30-01974-1-ND
|
DigiKey | CABLE 2COND 18AWG BLACK 1M Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
43 In Stock |
|
$5.8530 / $9.2000 | Buy Now |
DISTI #
839-30-01974-5-ND
|
DigiKey | CABLE 2COND 18AWG BLACK 5M Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$28.6290 / $44.9900 | Buy Now |
DISTI #
839-30-01974-30-ND
|
DigiKey | CABLE 2COND 18AWG BLACK 30M Min Qty: 1 Lead time: 1 Weeks Container: Bulk | Limited Supply - Call |
|
$170.5640 / $268.0300 | Buy Now |
|
Onlinecomponents.com | Cable - 2 Conductor - 18 AWG Stranded Tinned Copper - 21509 - 600V - 105C - 5.3 mm Dia. - FT2 - mPPE RoHS: Compliant | 0 |
|
$3.6400 / $9.9500 | Buy Now |