Part Details for 30-01989 by Tensility International Corp
Overview of 30-01989 by Tensility International Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30-01989
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-30-01989-153-ND
|
DigiKey | CABLE 3COND 32AWG BLACK Min Qty: 153 Lead time: 16 Weeks Container: Spool |
765 In Stock |
|
$1.2358 / $1.6261 | Buy Now |
DISTI #
839-30-01989-1-ND
|
DigiKey | CABLE 3COND 32AWG BLACK 1M Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
27 In Stock |
|
$2.0640 / $3.2400 | Buy Now |
DISTI #
839-30-01989-5-ND
|
DigiKey | CABLE 3COND 32AWG BLACK 5M Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
8 In Stock |
|
$9.6850 / $15.2200 | Buy Now |
DISTI #
839-30-01989-30-ND
|
DigiKey | CABLE 3COND 32AWG BLACK 30M Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
5 In Stock |
|
$56.8990 / $89.4100 | Buy Now |
|
Onlinecomponents.com | Cable - 3 Conductor - 32 AWG Stranded Tinned Copper - 21509 - 600V - 105C - 3.2 mm Dia. - FT2 - mPPE RoHS: Compliant | 0 |
|
$1.1400 / $2.3900 | Buy Now |