Part Details for 30-02069 by Tensility International Corp
Overview of 30-02069 by Tensility International Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30-02069
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-30-02069-DS-ND
|
DigiKey | HOOK-UP SOLID 18AWG PURPLE METER Min Qty: 1 Lead time: 14 Weeks Container: Digi-Spool®, Continuous Spool |
305 In Stock |
|
$1.6538 / $2.2900 | Buy Now |
DISTI #
839-30-02069-1-ND
|
DigiKey | HOOK-UP SOLID 18AWG PURPLE 3.28' Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
67 In Stock |
|
$1.4590 / $2.2900 | Buy Now |
DISTI #
839-30-02069-5-ND
|
DigiKey | HOOK-UP SOLID 18AWG PURP 16.40' Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
21 In Stock |
|
$6.6580 / $10.4600 | Buy Now |
DISTI #
839-30-02069-152-ND
|
DigiKey | HOOK-UP SOLID 18AWG PURP 498.7' Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3 In Stock |
|
$156.4550 / $194.2200 | Buy Now |
DISTI #
839-30-02069-30-ND
|
DigiKey | HOOK-UP SOLID 18AWG PURP 98.43' Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
2 In Stock |
|
$38.7360 / $60.8700 | Buy Now |
DISTI #
839-30-02069-305-ND
|
DigiKey | HOOK-UP SOLID 18AWG PURPLE Min Qty: 305 Lead time: 16 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.8068 / $1.0234 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8640 / $1.2580 | Buy Now |