Part Details for 30-02597 by Tensility International Corp
Overview of 30-02597 by Tensility International Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30-02597
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-30-02597-1-ND
|
DigiKey | HOOK-UP STRND 28AWG ORANGE 3.28' Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
71 In Stock |
|
$0.8340 / $1.3100 | Buy Now |
DISTI #
839-30-02597-5-ND
|
DigiKey | HOOK-UP STRND 28AWG ORNG 16.40' Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
22 In Stock |
|
$3.5330 / $5.5500 | Buy Now |
DISTI #
839-30-02597-30-ND
|
DigiKey | HOOK-UP STRND 28AWG ORNG 98.43' Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
8 In Stock |
|
$19.9870 / $31.4100 | Buy Now |
DISTI #
839-30-02597-152-ND
|
DigiKey | HOOK-UP STRND 28AWG ORNG 498.7' Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2 In Stock |
|
$93.8300 / $147.4500 | Buy Now |
DISTI #
839-30-02597-305-ND
|
DigiKey | HOOK-UP STRND 28AWG ORANGE Min Qty: 305 Lead time: 14 Weeks Container: Spool |
1 In Stock |
|
$0.3837 / $0.4921 | Buy Now |