Part Details for 30-03166 by Tensility International Corp
Overview of 30-03166 by Tensility International Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE031660210 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 6P6C, Without Shield, Without Panel Stop. | |
RJE031662420H | Amphenol Communications Solutions | Modular Jack - 6P6C, Right Angle, Low Profile, Single Port, Partial Shield, With Panel Stops | |
RJE031660410H | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 6P6C, Without Shield, Without Panel Stop, High Temperature. |
Price & Stock for 30-03166
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-30-03166-ND
|
DigiKey | CABLE 2COND 22AWG BLACK/RED Min Qty: 153 Lead time: 14 Weeks Container: Spool |
1836 In Stock |
|
$0.8328 / $1.0959 | Buy Now |
DISTI #
839-30-03166-DS-ND
|
DigiKey | CBL 2COND 22AWG BLACK/RED METER Min Qty: 1 Lead time: 14 Weeks Container: Digi-Spool®, Continuous Spool |
74 In Stock |
|
$1.7825 / $2.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8020 / $1.0000 | Buy Now |