Part Details for 30-05-01-502-03 by Grayhill Inc
Overview of 30-05-01-502-03 by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30-05-01-502-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M6732
|
Newark | Switch, Pushbutton, Spst-No, 1A, 220V, Switch Operation:(On), Contact Configuration:Spst-No, Contact Voltage Ac Nom:220V, Contact Voltage Dc Nom:-, Contact Current Max:1A, Switch Terminals:Solder, Product Range:30 Series Rohs Compliant: Yes |Grayhill 30-05-01-502-03 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.9800 / $26.5500 | Buy Now |
DISTI #
49M4911
|
Newark | Pushbtn Switch Rohs Compliant: No |Grayhill 30-05-01-502-03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.8900 / $25.8100 | Buy Now |
DISTI #
30-05-01-502-03-ND
|
DigiKey | SWITCH PUSH SPST-NO 1A 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.0888 | Buy Now |
DISTI #
30-05-01-502-03
|
Avnet Americas | Switch Push Button N.O. SPST Round Button 1A 220VAC Momentary Contact PC Turret Panel Mount/Through Hole - Bulk (Alt: 30-05-01-502-03) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$17.1166 / $29.4421 | Buy Now |
DISTI #
706-30-05-01-502-03
|
Mouser Electronics | Pushbutton Switches PushBtn Switch SPST Momentary Red Btn RoHS: Compliant | 0 |
|
$28.4700 / $34.0800 | Order Now |
DISTI #
71077903
|
RS | Switch, P/B, SPST-NO, OFF-MOM, Round, Red Actuator, 1A, 115VAC, Solder | Grayhill 30-05-01-502-03 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$23.2900 / $24.1400 | RFQ |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Round Button 1A 220VAC Momentary Contact PC Turret Panel Mount/Through Hole | 0 |
|
$27.8600 / $36.7500 | Buy Now |
DISTI #
30-05-01-502-03
|
Avnet Americas | Switch Push Button N.O. SPST Round Button 1A 220VAC Momentary Contact PC Turret Panel Mount/Through Hole - Bulk (Alt: 30-05-01-502-03) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$17.1166 / $29.4421 | Buy Now |
DISTI #
30-05-01-502-03
|
Avnet Americas | Switch Push Button N.O. SPST Round Button 1A 220VAC Momentary Contact PC Turret Panel Mount/Through Hole - Bulk (Alt: 30-05-01-502-03) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$17.1166 / $29.4421 | Buy Now |
DISTI #
Grayhill 30-05-01-502-03
|
PEI Genesis | Pushbutton Switch | 0 |
|
Buy Now |
Part Details for 30-05-01-502-03
30-05-01-502-03 CAD Models
30-05-01-502-03 Part Data Attributes
|
30-05-01-502-03
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
30-05-01-502-03
Grayhill Inc
Pushbutton Switch, SPST, Momentary, Solder Terminal, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | PLUNGER | |
Body Breadth | 14.99 mm | |
Body Height | 18.03 mm | |
Body Length or Diameter | 15.31 mm | |
Contact (AC) Max Rating R Load | 1A@115VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Voltage(AC)-Max | 115 V | |
Electrical Life | 1000000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 3.89 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |