Part Details for 30-073 by Ideal Industries Inc
Overview of 30-073 by Ideal Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30-073
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35F2452
|
Newark | Closed End Splice, 11/64In Twist-On, Ora, Product Range:73B Series, Termination:Twist On, Wire Size Awg Min:20Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:2.5Mmâ², Insulator Colour:Orange, Insulator Material:Thermoplastic Rohs Compliant: Yes |Ideal 30-073 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 5 |
|
$149.2200 | Buy Now |
|
Onlinecomponents.com | Wire Connector (18AWG/20AWG)/16AWG Orange Box RoHS: Compliant |
11343 In Stock |
|
$0.1250 / $0.1576 | Buy Now |
DISTI #
51887159
|
Verical | Wire Connector (18AWG/20AWG)/16AWG Orange Box RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 1511 | Americas - 11000 |
|
$0.1698 / $0.2049 | Buy Now |
|
Master Electronics | Wire Connector (18AWG/20AWG)/16AWG Orange Box RoHS: Compliant |
11343 In Stock |
|
$0.1250 / $0.1576 | Buy Now |