There are no models available for this part yet.
Overview of 30-1213 by GC Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5121-393MLC | Coilcraft Inc | General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-393MLB | Coilcraft Inc | General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-394MLB | Coilcraft Inc | General Purpose Inductor, 390uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 30-1213 by GC Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01E6594
|
Newark | Conn Rca Adapter Pl-Pl 1/1 Pos St 1 Port/Gc Electronics |Gc Electronics 30-1213 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1500 / $7.6000 | Buy Now | |
Onlinecomponents.com | PwrFlex AudAdptGoldRCAplug-RCAplg RoHS: Compliant |
10 In Stock |
|
$3.4900 / $13.0400 | Buy Now | ||
Master Electronics | PwrFlex AudAdptGoldRCAplug-RCAplg RoHS: Compliant |
10 In Stock |
|
$3.4900 / $13.0400 | Buy Now |