Part Details for 30-1811 by GC Electronics
Overview of 30-1811 by GC Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30-1811
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Audio Cable 3.5mm Plug & Jack RoHS: Compliant |
11 In Stock |
|
$1.7200 / $2.1100 | Buy Now |
DISTI #
GC Electronics 30-1811
|
PEI Genesis | Cable Assembly | 0 |
|
Buy Now | |
|
Master Electronics | Audio Cable 3.5mm Plug & Jack RoHS: Compliant |
11 In Stock |
|
$1.7200 / $2.1100 | Buy Now |