Part Details for 30-1812 by GC Electronics
Overview of 30-1812 by GC Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30-1812
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70159551
|
RS | 6Ft Dual Rca 3.5Mm Plug Cabl | GC Electronics 30-1812 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 |
|
$2.4000 / $2.7000 | Buy Now |
|
Onlinecomponents.com | 6’ Dual RCA to 3.5mm Plug Cables RoHS: Compliant |
10 In Stock |
|
$1.5600 / $1.9100 | Buy Now |
DISTI #
GC Electronics 30-1812
|
PEI Genesis | Audio Cable | 0 |
|
Buy Now | |
|
Master Electronics | 6’ Dual RCA to 3.5mm Plug Cables RoHS: Compliant |
10 In Stock |
|
$1.5600 / $1.9100 | Buy Now |